SW19STM125

DigiKey Part Number
4223-SW19STM125-ND
Manufacturer
Manufacturer Product Number
SW19STM125
Description
SWITCH PB SOLDER TAG MOM DOT 110
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
110 VAC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-40°C ~ 80°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.93000$6.93