TSOT-23-5_05-08-1635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5_05-08-1635
TSOT23-5 Series Top

LTC6905CS5-80#TRMPBF

Digi-Key Part Number
LTC6905CS5-80#TRMPBFTR-ND - Tape & Reel (TR)
LTC6905CS5-80#TRMPBFCT-ND - Cut Tape (CT)
LTC6905CS5-80#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905CS5-80#TRMPBF
Description
IC OSC SILICON 80MHZ TSOT23-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Oscillator, Silicon IC 80MHz TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
80MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.60000$3.60
10$3.22900$32.29
25$3.05280$76.32
100$2.64580$264.58
250$2.51008$627.52
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.25228$1,126.14
1,000$2.11200$2,112.00