LT3759EMSE#TRPBF | ||
---|---|---|
Digi-Key Part Number | LT3759EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3759EMSE#TRPBFCT-ND - Cut Tape (CT) LT3759EMSE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3759EMSE#TRPBF | |
Description | IC REG CTRLR MULT TOP 12MSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-MSOP-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 42V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | LT3759 Wide Input Range DC to DC Controller |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LT3759EMSE#TRPBF |
Software Download | |
Design Resources | LT3759 Symbols, Footprints |
Reference Design Library | DC1725A: 5V @ 2A, 1.8 ~ 4.5V in, Boost |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Parts 18/Apr/2022 |
HTML Datasheet | |
EDA Models | |
Simulation Models | LT3759 Spice Model, Boost Converter |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $6.47200 | $64.72 |
25 | $6.17120 | $154.28 |
100 | $5.35850 | $535.85 |
250 | $5.11768 | $1,279.42 |
500 | $4.66612 | $2,333.06 |
1,000 | $4.26000 | $4,260.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $4.26000 | $10,650.00 |
Attribute | Description |
---|---|
Other Names | LT3759EMSE#TRPBFTR LT3759EMSE#TRPBF-ND LT3759EMSE#TRPBFCT LT3759EMSE#TRPBFDKR |
Standard Package | 2,500 |