LS352-TO-71-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS352 TO-71 6L

Digi-Key Part Number
3218-LS352TO-716L-ND
Manufacturer
Linear Integrated Systems, Inc.
Manufacturer Product Number
LS352 TO-71 6L
Supplier
Description
TIGHTLY MATCHED, MONOLITHIC DUAL
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 10mA 200MHz 500mW Through Hole TO-71
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linear Integrated Systems, Inc.
Series
-
Package
Bulk
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
10mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
200pA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
500mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-71-6 Metal Can
Supplier Device Package
TO-71
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$7.38000$73.80
100$5.97780$597.78
1,000$5.67891$5,678.91
Additional Resources
AttributeDescription
Other Names3218-LS352TO-716L
Standard Package1