LS320 SOT-23 3L ROHS

DigiKey Part Number
4004-LS320SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-LS320SOT-233LROHSCT-ND - Cut Tape (CT)
4004-LS320SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS320 SOT-23 3L ROHS
Description
JFET P-CH 25MA SOT23-3
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET P-Channel 25 mA 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Drain to Source Voltage (Vdss)
20 V
Current Drain (Id) - Max
25 mA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 10V
Power - Max
200 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$7.10800$71.08
100$5.92360$592.36
500$5.22676$2,613.38
1,000$4.70408$4,704.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.63439$13,903.17
Manufacturers Standard Package