IT132-SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT132 SOT-23 6L

Digi-Key Part Number
3218-IT132SOT-236LTR-ND - Tape & Reel (TR)
Manufacturer
Linear Integrated Systems, Inc.
Manufacturer Product Number
IT132 SOT-23 6L
Supplier
Description
TIGHTLY MATCHED, MONOLITHIC DUAL
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 10mA 90MHz 500mW Surface Mount SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linear Integrated Systems, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
10mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50µA, 500µA
Current - Collector Cutoff (Max)
1nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Power - Max
500mW
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10$5.00000$50.00
100$4.05000$405.00
1,000$3.84750$3,847.50
Additional Resources
AttributeDescription
Other Names3218-IT132SOT-236LTR
Standard Package1