IT120-PDIP-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT120 PDIP 8L

Digi-Key Part Number
3218-IT120PDIP8L-ND
Manufacturer
Manufacturer Product Number
IT120 PDIP 8L
Description
TIGHTLY MATCHED, MONOLITHIC DUAL
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 10mA 220MHz 500mW Through Hole 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linear Integrated Systems, Inc.
Series
Package
Tube
Product Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
10mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50µA, 500µA
Current - Collector Cutoff (Max)
1nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
225 @ 1mA, 5V
Power - Max
500mW
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0080
All prices are in USD
Tube
QtyUnit PriceExt Price
10$5.69000$56.90
100$4.60890$460.89
1,000$4.37846$4,378.46
Additional Resources
AttributeDescription
Other Names3218-IT120PDIP8L
Standard Package1