LCD133-070CTL1NCNTTR1.0

DigiKey Part Number
3653-LCD133-070CTL1NCNTTR1.0-ND
Manufacturer
Manufacturer Product Number
LCD133-070CTL1NCNTTR1.0
Description
7" DAY BRIGHT TFT LCD 700NITS
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) MIPI 7" (177.80mm) 1200 x 1920
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lincoln Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
-
Dot Pixels
1200 x 1920
Interface
MIPI
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$147.67000$147.67