LCD105-238
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD105-238NTL0NCNTBR2.0

DigiKey Part Number
3653-LCD105-238NTL0NCNTBR2.0-ND
Manufacturer
Manufacturer Product Number
LCD105-238NTL0NCNTBR2.0
Description
24" 4K UHB w/ QD TFT LCD 1200nit
Detailed Description
Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) eDP 23.8" (604.52mm) 3840 x 2160
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Lincoln Technology Solutions
Series
-
Package
Box
Product Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
23.8" (604.52mm)
Viewing Area
-
Backlight
-
Dot Pixels
3840 x 2160
Interface
eDP
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8529.90.5400
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,493.38000$1,493.38
Additional Resources
AttributeDescription
Other Names
LCD105-238
3653-LCD105-238-ND
3653-LCD105-238
3653-LCD105-238NTL0NCNTBR2.0
Standard Package1