PDMS-3-1.5-2.5

DigiKey Part Number
3856-PDMS-3-1.5-2.5-ND
Manufacturer
Manufacturer Product Number
PDMS-3-1.5-2.5
Description
PDMS Tube 1.5mm ID x 2.5mm OD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LIMITLESS SHIELDING LIMITED
Series
-
Packaging
Bag
Part Status
Active
Type
Polydimethylsiloxane
Width
9.84" (250.00mm)
Length
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$19.91000$19.91
5$13.94000$69.70
10$10.33000$103.30
25$9.07000$226.75