
SF22/C | ||
---|---|---|
Digi-Key Part Number | 3901-SF22/C-ND | |
Manufacturer | ||
Manufacturer Product Number | SF22/C | |
Description | SENSOR OPTICAL 20-10000CM I2C | |
Detailed Description | Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I²C, Serial, USB Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LightWare LiDAR | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Sensing Distance | 7.87" ~ 3937.01" (20 ~ 10000cm) | |
Output Type | I²C, Serial, USB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
Resource Type | Link |
---|---|
Datasheets | SF22/C LiDAR |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 3901-SF22/C |
Standard Package | 1 |