
LW24/C/SI/5V | ||
---|---|---|
Digi-Key Part Number | 3901-LW24/C/SI/5V-ND | |
Manufacturer | ||
Manufacturer Product Number | LW24/C/SI/5V | |
Description | SENSOR OPTICAL 20-10000CM I2C | |
Detailed Description | Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I²C, Serial Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | LightWare LiDAR | |
Series | ||
Package | Box | |
Product Status | Discontinued at Digi-Key | |
Sensing Distance | 7.87" ~ 3937.01" (20 ~ 10000cm) | |
Output Type | I²C, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 55 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
Resource Type | Link |
---|---|
Manuals | LW24/C/Sl Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9015.10.4000 |
Attribute | Description |
---|---|
Other Names | 3901-LW24/C/SI/5V |
Standard Package | 1 |