LW24_Hero_V001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW24/C/RS/5V

Digi-Key Part Number
3901-LW24/C/RS/5V-ND
Manufacturer
Manufacturer Product Number
LW24/C/RS/5V
Description
SENSOR OPTICAL 20-10000CM I2C
Detailed Description
Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I²C, Serial Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LightWare LiDAR
Series
Package
Box
Product Status
Discontinued at Digi-Key
Sensing Distance
7.87" ~ 3937.01" (20 ~ 10000cm)
Output Type
I²C, Serial
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
55 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9015.10.4000
2 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$438.25000$438.25
5$423.14000$2,115.70
10$415.58300$4,155.83
25$401.98240$10,049.56
50$385.35920$19,267.96
Manufacturers Standard Package