CBG-IPXLK-SARF3GT-8IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBG-IPXLK-SARF3GT-8IN

Digi-Key Part Number
2868-CBG-IPXLK-SARF3GT-8IN-ND
Manufacturer
Manufacturer Product Number
CBG-IPXLK-SARF3GT-8IN
Description
I-PEX MHF1 LK - RP-SMA JACK 10"
Detailed Description
Cable Assembly Coaxial IPEX MHF1 LK to RP-SMA RG-178 8.000" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lighthorse Technologies, Inc
Series
Package
Bulk
Product Status
Active
Style
IPEX MHF1 LK to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
IPEX MHF1 LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
8.000" (203.20mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Brown
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.51000$12.51
10$11.12000$111.20
25$10.01000$250.25
50$9.10000$455.00
100$8.34000$834.00
250$7.70000$1,925.00
500$7.15000$3,575.00
1,000$6.67000$6,670.00
Additional Resources
AttributeDescription
Other Names2868-CBG-IPXLK-SARF3GT-8IN
Standard Package1