CB1.17LL-IPX4L-SAMGT-10IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.17LL-IPX4L-SAMGT-6IN

Digi-Key Part Number
2868-CB1.17LL-IPX4L-SAMGT-6IN-ND
Manufacturer
Manufacturer Product Number
CB1.17LL-IPX4L-SAMGT-6IN
Description
I-PEX MHF4L - SMA PLUG 6"
Detailed Description
Cable Assembly Coaxial IPEX MHF4L to SMA 1.17mm OD LL Coaxial Cable 6.000" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lighthorse Technologies, Inc
Series
Package
Bulk
Product Status
Active
Style
IPEX MHF4L to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
2nd Connector
IPEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.000" (152.40mm)
Cable Type
1.17mm OD LL Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Low Loss Shielded
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.28000$8.28
10$7.36000$73.60
25$6.63000$165.75
50$6.02000$301.00
100$5.52000$552.00
250$5.10000$1,275.00
500$4.73000$2,365.00
1,000$4.42000$4,420.00
Additional Resources
AttributeDescription
Other Names
2968-CB1.17LL-IPX4L-SAMGT-6IN
2868-CB1.17LL-IPX4L-SAMGT-6IN
Standard Package1