New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F70NH0808A-SWT

DigiKey Part Number
5110-F70NH0808A-SWT-ND
Manufacturer
Manufacturer Product Number
F70NH0808A-SWT
Description
SLC NMCP 8+8 (FORESEE NAND)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 8Gbit (NAND), 8Gbit (LPDDR4) ONFI 149-WFBGA (8x9.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND (SLC), DRAM - LPDDR4
Memory Size
Memory Organization
1G x 8 (NAND), 512M x 16 (LPDDR4)
Memory Interface
ONFI
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
149-WFBGA (8x9.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.15000$13.15
10$12.19800$121.98
25$11.81800$295.45
50$11.53220$576.61
100$11.24860$1,124.86
250$10.87872$2,719.68
500$10.60374$5,301.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.