
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LEMO | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 675 | |
Shell Size - Insert (Convert To) | 675 | |
Number of Positions (Convert From) | 1 | |
Number of Positions (Convert To) | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Chrome | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RMA.4M.675.CTM Datasheet |
Environmental Information | |
HTML Datasheet | RMA.4M.675.CTM Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |