Image for RT 2000/SP2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT 2000/SP2

DigiKey Part Number
398-RT2000/SP2-ND
Manufacturer
Manufacturer Product Number
RT 2000/SP2
Description
SENSOR CURRENT XFMR
Customer Reference
Detailed Description
2 A Rogowski Coil Current Sense Transformer 60Ohm 190 µH Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Range
-
Type
Non-Invasive (Split Core)
Current Rating (Amps)
2 A
Inductance
190 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
Rogowski Coil
Current Ratio
-
DC Resistance (DCR)
60Ohm
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.354" L x 1.079" W (34.40mm x 27.40mm)
Height - Seated (Max)
0.618" (15.70mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.