LZSR 150-TP

DigiKey Part Number
398-LZSR150-TP-ND
Manufacturer
Manufacturer Product Number
LZSR 150-TP
Description
CLOSED-LOOP CURRENT SENSOR 150A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
4.167mV/A
Frequency
DC ~ 200kHz
Linearity
±0.15%
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.72000$48.72
10$41.03000$410.30
25$38.46600$961.65
120$37.18367$4,462.04