LF 510-S/SP26

DigiKey Part Number
398-LF510-S/SP26-ND
Manufacturer
Manufacturer Product Number
LF 510-S/SP26
Description
TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.6%
Voltage - Supply
±15V ~ 24V
Response Time
1µs
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
27$82.85963$2,237.21
Manufacturers Standard Package