LF 505-S/SP35

DigiKey Part Number
398-LF505-S/SP35-ND
Manufacturer
Manufacturer Product Number
LF 505-S/SP35
Description
SENSOR CURRENT HALL
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Closed Loop Bidirectional Module, Single Pass Through
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.6%
Voltage - Supply
±15V ~ 24V
Response Time
1µs
Current - Supply (Max)
24mA
Operating Temperature
-40°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Additional Resources
AttributeDescription
Other Names398-LF505-S/SP35
Standard Package1