LF 210-S/SP1 | |
---|---|
DigiKey Part Number | 398-LF210-S/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LF 210-S/SP1 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 0.5mA/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.02% | |
Accuracy | ±0.2% | |
Voltage - Supply | ±15.75V | |
Response Time | 500ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $68.23767 | $4,094.26 |