LF 2010-S/SPA7

DigiKey Part Number
398-LF2010-S/SPA7-ND
Manufacturer
Manufacturer Product Number
LF 2010-S/SPA7
Description
SENSOR CURRENT HALL
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Closed Loop Bidirectional Module, Single Pass Through
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±1%
Accuracy
±0.3%
Voltage - Supply
14.25V ~ 25.2V
Response Time
500ns
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Additional Resources
AttributeDescription
Other Names398-LF2010-S/SPA7
Standard Package1