cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF 1010-S/SP1

DigiKey Part Number
398-LF1010-S/SP1-ND
Manufacturer
Manufacturer Product Number
LF 1010-S/SP1
Description
SENSOR CURRENT HALL
Detailed Description
Current Sensor 1000A 1 Channel Closed Loop Bidirectional Module, Single Pass Through
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC ~ 200kHz
Linearity
±0.15%
Accuracy
-
Voltage - Supply
14.25V ~ 25.2V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Additional Resources
AttributeDescription
Other Names398-LF1010-S/SP1
Standard Package1