
IT 200-S | |
|---|---|
DigiKey Part Number | 398-IT200-S-ND |
Manufacturer | |
Manufacturer Product Number | IT 200-S |
Description | CURRENT SENSOR CL 200A |
Customer Reference | |
Detailed Description | Current Sensor ±200A 2 Channel Closed Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | Current | |
Sensitivity | 1mA/A | |
Frequency | DC ~ 500kHz | |
Linearity | 0.0084% | |
Accuracy | 0.0084% | |
Voltage - Supply | 14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 80mA | |
Operating Temperature | 10°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

