
CASR 6-NP KIT 3P | |
---|---|
DigiKey Part Number | 398-CASR6-NPKIT3P-ND |
Manufacturer | |
Manufacturer Product Number | CASR 6-NP KIT 3P |
Description | SENSOR CURRENT FLUX AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Flux Gate, Closed Loop Module |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ms | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module |