USD

FN15993_RONDA-O
FN15993_RONDA-O
FN15993_RONDA-O

FN15993_RONDA-O

Digi-Key Part Number
711-1484-ND
Manufacturer
Ledil
Manufacturer Product Number
FN15993_RONDA-O
Supplier
Description
LENS CLEAR ASYMMETRICAL SOCKET
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Holder Clear Asymmetrical Socket
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens with Holder
Color
Clear
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Bridgelux, Cree, Nichia
Material
Acrylic
Mounting Type
Socket
Number of LEDs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Price and Procurement

78 In Stock
Can ship immediately