cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA10912_NIS033U-M

Digi-Key Part Number
FCA10912_NIS033U-M-ND
Manufacturer
Ledil
Manufacturer Product Number
FCA10912_NIS033U-M
Supplier
Description
LENS CLEAR 30DEG MEDIUM ADHESIVE
Detailed Description
Lens with Holder Clear 30° Medium Adhesive
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
30°
For Use With/Related Manufacturer
Nichia
Material
-
Mounting Type
Adhesive
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
FA10912_NIS033U-M
FA10912_NIS033U-M-ND
Standard Package180