FA10303_CRS-RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA10303_CRS-RS

Digi-Key Part Number
711-1044-ND
Manufacturer
Ledil
Manufacturer Product Number
FCA10303_CRS-RS
Supplier
Description
LENS CLEAR 13DEG SPOT ADH TAPE
Detailed Description
Lens with Holder Clear 13° Spot Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
13°
For Use With/Related Manufacturer
Cree
Material
Polycarbonate
Mounting Type
Adhesive Tape
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
FA10303_CRS-RS
CRS-RS
711-1044
Standard Package144