cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11147_CRS-O-90

Digi-Key Part Number
711-2561-ND
Manufacturer
Ledil
Manufacturer Product Number
FA11147_CRS-O-90
Supplier
Description
LENS CLR 12X48DEG ELLIP ADH TAPE
Detailed Description
Lens with Holder Clear 12° x 48° Elliptical/Oval Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
12° x 48°
For Use With/Related Manufacturer
Cree
Material
Polycarbonate
Mounting Type
Adhesive Tape
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
711-2561
4FA11147_CRS-O-90
FA11147_CRS-O-90-ND
4FA11147_CRS-O-90-ND
Standard Package10,000