FA10343_CRS-WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA10343_CRS-WW

Digi-Key Part Number
711-1046-ND
Manufacturer
Ledil
Manufacturer Product Number
FA10343_CRS-WW
Supplier
Description
LENS CLEAR 59DEG WIDE ADH TAPE
Detailed Description
Lens with Holder Clear 59° Wide Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
59°
For Use With/Related Manufacturer
Cree
Material
Polycarbonate
Mounting Type
Adhesive Tape
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
711-1046
CRS-W
FA10343CRSWW
FA10343_CRS-W-V5
FA10343_CRS-W
Standard Package144