USD

F16012_ANGELETTE-M2-B
F16012_ANGELETTE-M2-B
Digi-Key Part Number
711-1575-ND
Manufacturer
Ledil
Manufacturer Product Number
F16012_ANGELETTE-M2-B
Supplier
Description
REFLECTOR ROUND 1POS 110MM (D) 5
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Reflector 29° Medium Round, 110mm Socket
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Part Status
Active
Style/Size
Round, 110mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Cree
Viewing Angle
29°
Mounting Type
Socket
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

89 In Stock
Can ship immediately