cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12976_LENINA-XW-DL

Digi-Key Part Number
CN12976_LENINA-XW-DL-ND
Manufacturer
Manufacturer Product Number
CN12976_LENINA-XW-DL
Description
PACK ROUND 1 POS 74MM D 46.95MMH
Detailed Description
Reflector 71° Wide Round, 74mm Socket
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Style/Size
Round, 74mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Nichia
Viewing Angle
71°
Mounting Type
Socket
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package60
Kit Contents
Part No.Description
C12606_LENINA-DLLENS ROUND 1 POS 74MM D MMH
C12958_LENINA-XWBASE RND 1POS 58.7MM X 11.89MM
C11981_LENA-STD-BASE-COB-L110BASE RND 58.6MM 12.8MM HT WHITE