cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12962_LENINA-XW

Digi-Key Part Number
CN12962_LENINA-XW-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12962_LENINA-XW
Supplier
Description
PACK ROUND 1 POS 74MM D 45.6MMH
Detailed Description
Reflector 73° Wide Round, 74mm Socket
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Style/Size
Round, 74mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Nichia
Viewing Angle
73°
Mounting Type
Socket
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
AttributeDescription
60
Kit Contents
Description
C12292_LENA-STD-BASE-MEZBASE RND 58.6MM DIA 12.8MM HT WH
C12958_LENINA-XWBASE RND 1POS 58.7MM X 11.89MM