C19322_BECKY-Z19

DigiKey Part Number
711-C19322_BECKY-Z19-ND
Manufacturer
Manufacturer Product Number
C19322_BECKY-Z19
Description
SINGLE LENS1 POS17.3MM (D)5.90MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 157° Flood Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
17.3mm Dia
Lens Transparency
Clear
Optical Pattern
Flood
Viewing Angle
157°
For Use With/Related Manufacturer
Samsung
Material
Acrylic
Mounting Type
Adhesive
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.58600$5.86
100$0.38380$38.38
1,000$0.30300$303.00
2,000$0.28280$565.60
5,000$0.27270$1,363.50
10,000$0.26866$2,686.60
25,000$0.26260$6,565.00
Manufacturers Standard Package