3021-A-N-350 is Obsolete and no longer manufactured.
Similar

3021-A-N-350 | ||
---|---|---|
Digi-Key Part Number | 788-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | 3021-A-N-350 | |
Description | LED SUPP CC AC/DC 32V 350MA 7SIP | |
Detailed Description | 350mA 32V (Max) Constant Current LED Driver AC DC Converter Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LEDdynamics Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7VAC | |
Voltage - Input (Max) | 24VAC | |
Voltage - Output | 32V (Max) | |
Current - Output (Max) | 350mA | |
Power (Watts) | 11 W | |
Dimming | - | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 3021/3023 BuckPuck |
Design Resources | Lighting Product Selector |
PCN Obsolescence/ EOL | 3021-A/3023-A 11/Nov/2019 |
HTML Datasheet | 3021/3023 BuckPuck |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Attribute | Description |
---|---|
Other Names | 788-1071 3021AN350 |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
7006-H-350 | LEDdynamics Inc. | 0 | 788-1043-ND | $13.75000 | Similar |