
3021-A-I-1000 | ||
---|---|---|
Digi-Key Part Number | 788-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | 3021-A-I-1000 | |
Description | LED SUPPLY CC AC/DC 32V 1A 7SIP | |
Detailed Description | 1A 32V (Max) Constant Current LED Driver AC DC Converter Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LEDdynamics Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7VAC | |
Voltage - Input (Max) | 24VAC | |
Voltage - Output | 32V (Max) | |
Current - Output (Max) | 1A | |
Power (Watts) | 32 W | |
Dimming | Analog | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 3021/3023 BuckPuck |
Design Resources | Lighting Product Selector |
PCN Obsolescence/ EOL | 3021-A/3023-A 11/Nov/2019 |
HTML Datasheet | 3021/3023 BuckPuck |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Attribute | Description |
---|---|
Other Names | 3021AI1000 788-1072 |
Standard Package | 25 |