Image for 0A009-D-V-2100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0A009-D-V-2100

DigiKey Part Number
788-0A009-D-V-2100-ND
Manufacturer
Manufacturer Product Number
0A009-D-V-2100
Description
BUCKBLOCK LED DRIVER ANALOG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.1A Constant Current LED Driver Buck Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bag
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
32V
Voltage - Output
-
Current - Output (Max)
2.1A
Dimming
Analog, PWM
Features
SCP
Ratings
-
Operating Temperature
-40°C ~ 80°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm)
Approval Agency
-
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$23.15200$231.52
Manufacturers Standard Package