T300-52K-12V-R16-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T300-52K-12V-R16-KIT

Digi-Key Part Number
2712-T300-52K-12V-R16-KIT-ND
Manufacturer
Manufacturer Product Number
T300-52K-12V-R16-KIT
Description
WHITE LED 2.2W KIT 16FT RL
Detailed Description
- General Purpose Lighting Kit White, Cool 5200K 12V Dimmable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LED Lighting Inc
Series
-
Package
Box
Product Status
Active
Type
General Purpose Lighting Kit
Color
White, Cool
CCT (K)
5200K
Voltage - Supply
12V
Contents
LED Module(s), Power Supply
Features
Dimmable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9405.42.8410
All prices are in USD
Box
QtyUnit PriceExt Price
1$166.00000$166.00
Additional Resources
AttributeDescription
Other Names2712-T300-52K-12V-R16-KIT
Standard Package1