
LZ7-04M100 | ||
---|---|---|
Digi-Key Part Number | 1537-1183-2-ND - Tape & Reel (TR) 1537-1183-1-ND - Cut Tape (CT) 1537-1183-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LZ7-04M100 | |
Description | LED LUXIGEN MULT COLOR SMD | |
Detailed Description | LED Lighting Color LuxiGen™ Amber, Blue, Cyan, Green, Red, Violet, White - Cool 595nm Amber, 457nm Blue, 497nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White 2828 (7070 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM SYLVANIA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | Amber, Blue, Cyan, Green, Red, Violet, White - Cool | |
Wavelength | 595nm Amber, 457nm Blue, 497nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White | |
Current - Test | 700mA Amber, 700mA Blue, 700mA Cyan, 700mA Green, 700mA Red, 700mA Violet, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.5V Amber, 3.3V Blue, 3.45V Cyan, 3.7V Green, 2.5V Red, 3.7V Violet, 3.3V White | |
Lumens/Watt @ Current - Test | 39 lm/W Amber, 14 lm/W Blue, 42 lm/W Cyan, 54 lm/W Green, 44 lm/W Red, 91 lm/W White | |
Current - Max | 1A Amber, 1.5A Blue, 1A Cyan, 1.5A Green, 1.5A Red, 1A Violet, 1.5A White | |
Luminous Flux @ Current/Temperature | 70lm Amber, 33lm Blue, 101lm Cyan, 140lm Green, 80lm Red, 900mW Violet, 210lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.044" (1.11mm) | |
Thermal Resistance of Package | 1.4°C/W |
Resource Type | Link |
---|---|
Datasheets | LZ7-04M100 |
CAD Models | |
PCN Obsolescence/ EOL | LZ7/LQ7 12/Aug/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 1537-1183-6 1537-1183-2 1537-1183-1 LZ7-04M100-0000 |
Standard Package | 100 |