USD

TC-01-MINI

TC-01-MINI

Digi-Key Part Number
1798-1293-2-ND - Tape & Reel (TR)
1798-1293-1-ND - Cut Tape (CT)
1798-1293-6-ND - Digi-Reel®
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
TC-01-MINI
Supplier
Description
MINI TECH CLIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.035" (0.90mm)
Length
0.264" (6.70mm)
Height
0.051" (1.29mm)
Material
Phosphor Bronze
Plating
Tin
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Price and Procurement

Additional Resources
AttributeDescription
Other Names1798-1293-2
Standard Package2,500