MICROSD-ADP-EVN | |
---|---|
DigiKey Part Number | 220-2162-ND |
Manufacturer | |
Manufacturer Product Number | MICROSD-ADP-EVN |
Description | CARD ADAPTER MICROSD ECP5 VIP |
Customer Reference | |
Detailed Description | Micro SD Connectivity VIP/Embedded Vision Development Kit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | VIP/Embedded Vision Development Kit | |
Type | Connectivity | |
Function | Micro SD | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |