USD

64-ucfBGA

LIF-MD6000-6UMG64I

Digi-Key Part Number
220-2172-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LIF-MD6000-6UMG64I
Supplier
Description
IC FPGA 29 I/O 64UCFBGA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
CrossLink™ Field Programmable Gate Array (FPGA) IC 29 184320 5936 64-VFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
64-VFBGA
Supplier Device Package
64-ucfBGA (3.5x3.5)
Number of LABs/CLBs
1484
Number of Logic Elements/Cells
5936
Total RAM Bits
184320
Number of I/O
29
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,341 In Stock
Can ship immediately