LFXP2-8E-6TN144C

DigiKey Part Number
220-1111-ND
Manufacturer
Manufacturer Product Number
LFXP2-8E-6TN144C
Description
IC FPGA 100 I/O 144TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 100 226304 8000 144-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
8000
Total RAM Bits
226304
Number of I/O
100
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$39.95000$39.95
25$34.85000$871.25
100$33.54000$3,354.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
220-1111
LFXP28E6TN144C
Standard Package60