256-FTBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-8E-6FTN256C

DigiKey Part Number
220-1109-ND
Manufacturer
Manufacturer Product Number
LFXP2-8E-6FTN256C
Description
IC FPGA 201 I/O 256FTBGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 201 226304 8000 256-LBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
8000
Total RAM Bits
226304
Number of I/O
201
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$48.10000$48.10
25$41.85000$1,046.25
100$40.30000$4,030.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
LFXP28E6FTN256C
220-1109
Standard Package90