LFXP2-8E-5QN208I

DigiKey Part Number
220-1114-ND
Manufacturer
Manufacturer Product Number
LFXP2-8E-5QN208I
Description
IC FPGA 146 I/O 208QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 146 226304 8000 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
8000
Total RAM Bits
226304
Number of I/O
146
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$47.10000$47.10
25$41.00000$1,025.00
100$39.45500$3,945.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.