
LFXP2-5E-6TN144C | ||
---|---|---|
Digi-Key Part Number | 220-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | LFXP2-5E-6TN144C | |
Description | IC FPGA 100 I/O 144TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 100 169984 5000 144-LQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 625 | |
Number of Logic Elements/Cells | 5000 | |
Total RAM Bits | 169984 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | |
PCN Assembly/Origin | Alternate Assembly/Test Site 06/Oct/2014 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | XP2 Family |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.45000 | $28.45 |
25 | $24.80000 | $620.00 |
100 | $23.85500 | $2,385.50 |
Attribute | Description |
---|---|
Other Names | LFXP25E6TN144C 220-1103 |
Standard Package | 60 |