132CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-5E-5MN132I

DigiKey Part Number
220-1108-ND
Manufacturer
Manufacturer Product Number
LFXP2-5E-5MN132I
Description
IC FPGA 86 I/O 132CSBGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 86 169984 5000 132-LFBGA, CSPBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LFXP2-5E-5MN132I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
625
Number of Logic Elements/Cells
5000
Total RAM Bits
169984
Number of I/O
86
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
132-CSBGA (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$30.35000$30.35
25$26.45000$661.25
100$25.48000$2,548.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
LFXP25E5MN132I
220-1108
Standard Package360