LFXP2-40E-5FN484I

DigiKey Part Number
220-1132-ND
Manufacturer
Manufacturer Product Number
LFXP2-40E-5FN484I
Description
IC FPGA 363 I/O 484FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 363 906240 40000 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5000
Number of Logic Elements/Cells
40000
Total RAM Bits
906240
Number of I/O
363
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$218.20000$218.20
25$190.05040$4,751.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
220-1132
LFXP240E5FN484I
Standard Package60