
LFSC3GA15E-7FN256C | |
|---|---|
DigiKey Part Number | LFSC3GA15E-7FN256C-ND |
Manufacturer | |
Manufacturer Product Number | LFSC3GA15E-7FN256C |
Description | IC FPGA 139 I/O 256FBGA |
Customer Reference | |
Detailed Description | SC Field Programmable Gate Array (FPGA) IC 139 1054720 15000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFSC3GA15E-7FN256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3750 | |
Number of Logic Elements/Cells | 15000 | |
Total RAM Bits | 1054720 | |
Number of I/O | 139 | |
Voltage - Supply | 0.95V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |



